BTA204S-800C
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
310 руб.
от 2 шт. —
210 руб.
от 5 шт. —
149 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Описание
Электроэлемент
TRIAC, 4A, 800V, TO-252; Peak Repetitive Off-State Voltage, Vdrm:800V; On State RMS Current IT(rms):4A; Triac Case Style:TO-252; Gate Trigger Current Max (QI), Igt:35mA; Gate Trigger Voltage Max Vgt:1V; Peak Gate Power:5
Технические параметры
Brand | WeEn Semiconductors |
Factory Pack Quantity | 2500 |
Gate Trigger Current - Igt | 35 mA |
Gate Trigger Voltage - Vgt | 700 mV |
Holding Current Ih Max | 20 mA |
Manufacturer | WeEn Semiconductors |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Non Repetitive On-State Current | 27 A |
Off-State Leakage Current @ VDRM IDRM | 100 uA |
On-State RMS Current - It RMS | 4 A |
On-State Voltage | 1.4 V |
Package / Case | DPAK-3 |
Packaging | Cut Tape |
Part # Aliases | /T3 BTA204S-800C |
Product | Triacs |
Product Category | Triacs |
Rated Repetitive Off-State Voltage VDRM | 800 V |
RoHS | Details |
Unit Weight | 0.012346 oz |
Вес, г | 0.5 |
Дополнительная информация
Похожие товары