BTA316B-600E
500 руб.
от 2 шт. —
400 руб.
от 5 шт. —
329 руб.
от 10 шт. —
303.66 руб.
Добавить в корзину 1 шт.
на сумму 500 руб.
Описание
Электроэлемент
TRIAC, 16A, 600V, TO-263; Peak Repetitive Off-State Voltage, Vdrm:600V; On State RMS Current IT(rms):16A; Triac Case Style:TO-263; Gate Trigger Current Max (QI), Igt:10mA; Gate Trigger Voltage Max Vgt:1V; Peak Gate Power
Технические параметры
Brand | WeEn Semiconductors |
Factory Pack Quantity | 800 |
Gate Trigger Current - Igt | 10 mA |
Gate Trigger Voltage - Vgt | 0.8 V |
Holding Current Ih Max | 15 mA |
Manufacturer | WeEn Semiconductors |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Non Repetitive On-State Current | 150 A |
Off-State Leakage Current @ VDRM IDRM | 0.1 mA |
On-State RMS Current - It RMS | 16 A |
On-State Voltage | 1.3 V |
Package / Case | D2PAK-3 |
Packaging | Reel |
Product | Triacs |
Product Category | Triacs |
Rated Repetitive Off-State Voltage VDRM | 600 V |
RoHS | Details |
Вес, г | 1.88 |
Техническая документация
Datasheet BTA316B-600E,118
pdf, 296 КБ
Дополнительная информация
Похожие товары