LM75BGD
320 руб.
от 2 шт. —
240 руб.
от 5 шт. —
178 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Описание
Электроэлемент
IC, TEMP SENSOR, DIGITAL, 8-UXSON; IC Output Type:Digital; Sensing Accuracy Range:± 3°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:+125°C; Sensor Case Style:SON; No. of Pins:8Pins; Supply Voltage Min:2.8V; Supply Voltage Max:5.5V; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:75; Resolution (Bits):11bit; Supply Current:100µA; Supply Voltage Range:2.8V to 5.5V; Temperature Sensing Range:-55°C to +125°C
Технические параметры
Accuracy - Highest (Lowest) | ±2°C(±3°C) |
Category | Sensors, Transducers |
Family | Temperature Sensors, Transducers |
Features | Output Switch, Programmable Limit |
Operating Temperature | -55°C ~ 125°C |
Other Names | 568-4769-2935288239125LM75BGD125 |
Output Type | I?C |
Package / Case | 8-XFDFN |
Packaging | Tape & Reel(TR) |
PCN Obsolescence/ EOL | Multiple Devices 31/Dec/2011 |
PCN Packaging | Date Code Extended 18/Jul/20132 Year Datecode Control 20/Jul/2013 |
Resolution | 10 b |
Sensing Temperature - Local | -55°C ~ 125°C |
Sensor Type | Digital, Local |
Standard Package | 3 |
Supplier Device Package | 8-XSON, SOT996-2(2x3) |
Test Condition | -25°C ~ 100°C(-55°C ~ 125°C) |
Voltage - Supply | 2.8 V ~ 5.5 V |