ATTINY861-20SU

ATTINY861-20SU
Изображения служат только для ознакомления,
см. техническую документацию
1 410 руб.
от 2 шт.1 280 руб.
от 5 шт.1 180 руб.
от 9 шт.1 131.25 руб.
Добавить в корзину 1 шт. на сумму 1 410 руб.
Номенклатурный номер: 8002982674

Описание

Электроэлемент
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20MHz - 3.3V/5V - -40°C to +85°C - 20-Pin SOIC W - Tube

Технические параметры

ADC Resolution 10 bit
Brand Microchip Technology/Atmel
Core AVR
Data Bus Width 8 bit
Data RAM Size 512 B
Data RAM Type SRAM
Data ROM Size 512 B
Data ROM Type EEPROM
Factory Pack Quantity 37
Height 2.35 mm
Interface Type 2-Wire, SPI, USI
Length 13 mm
Manufacturer Microchip
Maximum Clock Frequency 20 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 11
Number of I/Os 16 I/O
Number of Timers/Counters 2 Timer
Operating Supply Voltage 2.7 V to 5.5 V
Package / Case SOIC-20
Packaging Tube
Part # Aliases ATTINY861-20SU
Processor Series tinyAVR
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 8 kB
Program Memory Type Flash
RoHS Details
Series ATTINY 861
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Tradename ATTINY
Unit Weight 0.028254 oz
Width 7.6 mm
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 512 B
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 37
Interface Type: 2-Wire, SPI, USI
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 11 Channel
Number of I/Os: 16 I/O
Number of Timers/Counters: 2 Timer
Package / Case: SOIC-20
Packaging: Tube
Processor Series: tinyAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 8 kB
Program Memory Type: Flash
Series: ATtinyx61
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Tradename: AVR
Вес, г 0.789

Техническая документация

Datasheet
pdf, 3080 КБ
Datasheet
pdf, 237 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем