DS1804U-010+

DS1804U-010+
Изображения служат только для ознакомления,
см. техническую документацию
1 320 руб.
от 2 шт.1 200 руб.
от 5 шт.1 100 руб.
от 8 шт.1 056.25 руб.
Добавить в корзину 1 шт. на сумму 1 320 руб.
Номенклатурный номер: 8002982708
Бренд: Analog Devices

Описание

Электроэлемент
TRIMMER DIGITAL POT, 10K, SINGLE, USOP-8; End To End Resistance:10kohm; No. of Pots:Single; Control Interface:Increment Decrement; Track Taper:Linear; Resistance Tolerance:В± 20%; Supply Voltage Min:2.7V; Supply Voltage M

Технические параметры

Category Integrated Circuits(ICs)
Family Data Acquisition-Digital Potentiometers
Interface 3-Wire(Chip Select, Increment, Up/Down)
Memory Type Non-Volatile
Mounting Type Surface Mount
Number of Circuits 1
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP(0.118", 3.00mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Resistance (Ohms) 10k
Standard Package 50
Supplier Device Package 8-uMAX
Taps 100
Temperature Coefficient 750 ppm/°C Typical
Voltage - Supply 2.7 V ~ 5.5 V
Brand: Maxim Integrated
Digital Interface: Up/Down
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Maxim Integrated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of POTs: Single
Operating Supply Current: 400 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Package/Case: UMAX-8
Packaging: Tube
Part # Aliases: DS1804U 90-1804U+010
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Resistance: 10 kOhms
Series: DS1804U
Subcategory: Digital Potentiometer ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Taps per POT: 100
Temperature Coefficient: 750 PPM/C
Termination Style: SMD/SMT
Tolerance: 20%
Wiper Memory: Non Volatile

Техническая документация

Datasheet
pdf, 174 КБ
Datasheet
pdf, 165 КБ

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем