MAX1847EEE+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 070 руб.
от 2 шт. —
1 910 руб.
от 5 шт. —
1 810 руб.
Добавить в корзину 1 шт.
на сумму 2 070 руб.
Описание
Электроэлемент
CONTROLLER, PWM, HIGH EFFICIENCY; Topology:Flyback; Input Voltage Min:3V; Input Voltage Max:16.5V; No. of Outputs:1Outputs; DC / DC Converter IC Case:QSOP; No. of Pins:16Pins; Output Current:5A; Output Voltage Min:-500V; Output Voltage Max:-200V; Switching Frequency:500kHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Base Number:1847; Controller IC Case Style:QSOP; Controller Type:PWM; Frequency:500kHz; IC Temperature Range:Industrial; Input Voltage:16.5V; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Voltage:-200V; Primary Input Voltage:16.5V; Supply Voltage Max:16.5V; Supply Voltage Min:3V; Termination Type:Surface Mount Device
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Voltage Regulators-Switching DC DC Converters & Controllers |
Internal Switch(s) | No |
Number of Outputs | 1-Single |
Other Names | MAX1847EEE+T |
Package / Case | 16-QSOP |
Packaging | Tape & Reel(TR) |
Power - Output | 696mW |
Series | * |
Standard Package | 2.5 |
Type | Inverting |
Voltage - Input | 3 ~ 16.5V |
Voltage - Output | -0.5 ~-200V |
Brand: | Maxim Integrated |
Duty Cycle - Max: | 98% |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fall Time: | 200 ns |
Input Voltage: | 3 V to 16.5 V |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 1.2 mA |
Operating Supply Voltage: | 3 V to 16.5 V |
Output Current: | 1 A |
Output Voltage: | -200 V to-500 mV |
Package/Case: | QSOP-16 |
Packaging: | Tube |
Part # Aliases: | MAX1847 |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Rise Time: | 200 ns |
Series: | MAX1847 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 100 kHz to 500 kHz |
Type: | Current Mode PWM Controllers |
Control Method | Current |
Fall Time | 200ns |
Maximum Duty Cycle | 97% |
Maximum Operating Supply Voltage | 16.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Switching Frequency | 500 kHz |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Output Current | 5 A |
Output Voltage | -200 V |
Package Type | QSOP |
Pin Count | 16 |
PWM Controller Type | Current Mode |
Rise Time | 200ns |
Topology | Flyback |
Width | 3.99mm |
Вес, г | 0.167 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем