MAX4618CSE+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 070 руб.
от 2 шт. —
1 900 руб.
Добавить в корзину 1 шт.
на сумму 2 070 руб.
Описание
Электроэлемент
ANALOGUE MUX, DUAL, 4:1, NSOIC-16; Multiplexer Configuration:4:1; No. of Circuits:2Circuits; On State Resistance Max:60ohm; Supply Voltage Range:2V to 5.5V; Analogue Multiplexer Case:NSOIC; No. of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 2x4 |
Family | Switches, Multiplexers, Demultiplexers |
Mounting Type | Surface Mount |
On-State Resistance | 10 Ohm |
Other Names | MAX4618CSE+T |
Package / Case | 16-SOIC |
Packaging | Tape & Reel(TR) |
Series | * |
Standard Package | 2.5 |
Type | Analog Multiplexer/Demultiplexer |
Voltage - Supply, Single/Dual (±) | 2 V ~ 5.5 V |
Voltage Supply Source | Single Supply |
Brand: | Maxim Integrated |
Configuration: | 2x4:1 |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 15 ns |
On Resistance - Max: | 60 Ohms |
On Time - Max: | 20 ns |
Operating Supply Voltage: | 3 V, 5 V |
Package/Case: | SOIC-Narrow-16 |
Packaging: | Tube |
Part # Aliases: | MAX4618 |
Pd - Power Dissipation: | 696 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Propagation Delay Time: | 15 ns |
Series: | MAX4618 |
Subcategory: | Switch ICs |
Supply Current - Max: | 0.001 mA |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Package Type | SOIC |
Pin Count | 16 |
Вес, г | 0.16 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем