MAX675ESA+

MAX675ESA+
Изображения служат только для ознакомления,
см. техническую документацию
1 800 руб.
от 2 шт.1 660 руб.
Добавить в корзину 1 шт. на сумму 1 800 руб.
Номенклатурный номер: 8002982808
Бренд: Analog Devices

Описание

Электроэлемент
VOLTAGE REF, SERIES, 5V, NSOIC-8; Voltage Reference Type:Series - Fixed; Product Range:MAX675 Series; Reference Voltage:5V; Initial Accuracy:7mV; Temperature Coefficient:± 15ppm/°C; Voltage Reference Case Style:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Category Integrated Circuits(ICs)
Current - Output 500µA
Current - Quiescent 1.4mA
Family PMIC-Voltage Reference
Mounting Type Surface Mount
Number of Channels 1
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Reference Type Series, Precision
Standard Package 100
Supplier Device Package 8-SOIC
Temperature Coefficient 15ppm/°C
Tolerance ±0.15%
Voltage - Input 8 V ~ 33 V
Voltage - Output 5V
Accuracy: 0.002%/mA
Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 100
Initial Accuracy: 0.15%
Input Voltage: 8 V to 33 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Voltage: 5 V
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX675
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Series Precision References
Series VREF - Input Voltage - Max: 33 V
Shunt Current - Max: 8 mA
Subcategory: PMIC-Power Management ICs
Supply Current - Max: 1.4 mA
Temperature Coefficient: 15 PPM/C
Topology: Series References

Техническая документация

Datasheet
pdf, 313 КБ
Datasheet
pdf, 313 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем