MAX873AESA+

MAX873AESA+
Изображения служат только для ознакомления,
см. техническую документацию
4 120 руб.
от 2 шт.3 920 руб.
Добавить в корзину 1 шт. на сумму 4 120 руб.
Номенклатурный номер: 8002982819
Бренд: Analog Devices

Описание

Электроэлемент
VOLTAGE REF, SERIES, 2.5V, NSOIC-8; Voltage Reference Type:Series - Fixed; Product Range:MAX873 Series; Reference Voltage:2.5V; Initial Accuracy:0.06%; Temperature Coefficient:± 2ppm/°C; Voltage Reference Case Style:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Average Temperature Coefficient (Typ) 7 PPM/C
Factory Pack Quantity 100
Initial Accuracy 0.06%
Input Voltage 4.5 V to 18 V
Manufacturer Maxim Integrated Products
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Output Voltage 2.5 V
Package / Case SOIC-8
Packaging Tube
Product Voltage References
Product Category Voltage Current References
Reference Type Fixed/Precision
RoHS nbsp;Details
Series VREF - Input Voltage (Max) 18 V
Series VREF - Input Voltage (Min) 4.5 V
Series VREF - Supply Current (Max) 600 uA
Shunt Current (Max) 10 mA
Topology Series References
Accuracy: 900 PPM/mA
Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 100
Initial Accuracy: 0.06%
Input Voltage: 4.5 V to 18 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 280 uA
Output Voltage: 2.5 V
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX873
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Series Precision References
Series VREF - Input Voltage - Max: 18 V
Shunt Current - Max: 10 mA
Subcategory: PMIC-Power Management ICs
Supply Current - Max: 600 uA
Temperature Coefficient: 7 PPM/C
Topology: Series References

Техническая документация

Datasheet
pdf, 378 КБ
Datasheet
pdf, 375 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем