AD5543BRMZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 050 руб.
Добавить в корзину 1 шт.
на сумму 8 050 руб.
Описание
Электроэлемент
500ns SPI 5V 16BIt MSOP-8 DIgItal To Analog Converters (DACs)
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Serial |
Design Resources | Versatile High Precision Programmable Current Sources Using DACs, Op Amps, and MOSFET Transistors(CN0151) |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 16 |
Number of Converters | 1 |
Number of Outputs and Type | 1 Current |
Online Catalog | 16 Bit |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
PCN Assembly/Origin | Assembly Site Addition 05/Jan/2015 |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Settling Time | 500ns |
Standard Package | 50 |
Supplier Device Package | 8-MSOP |
Voltage Supply Source | Single Supply |
Analog Supply Voltage: | 5 V |
Brand: | Analog Devices |
Development Kit: | EVAL-AD5543SDZ |
Digital Supply Voltage: | 5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
INL - Integral Nonlinearity: | +/-2 LSB |
Interface Type: | 3-Wire |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Output Type: | Current |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 55 uW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 16 bit |
Sampling Rate: | 1.2 MS/s |
Series: | AD5543 |
Settling Time: | 500 ns |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 591 КБ
Datasheet AD5553CRMZ
pdf, 576 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем