AD5620CRMZ-2

AD5620CRMZ-2
Изображения служат только для ознакомления,
см. техническую документацию
1 640 руб.
от 2 шт.1 510 руб.
Добавить в корзину 1 шт. на сумму 1 640 руб.
Номенклатурный номер: 8002982847
Бренд: Analog Devices

Описание

Электроэлемент
Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Msop; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD5620CRMZ-2

Технические параметры

Brand Analog Devices
Development Kit EVAL-AD5620EBZ
Factory Pack Quantity 50
Interface Type Serial, SPI
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Number of Converters 1 Converter
Package / Case MSOP-8
Packaging Tube
Pd - Power Dissipation 5 mW
Product Digital to Analog Converters
Product Category Digital to Analog Converters-DAC
Reference Type Internal
Resolution 12 bit
RoHS Details
Sampling Rate 125 kS/s
Series AD5620
Settling Time 8 us
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Analog Supply Voltage: 3 V/5 V
Brand: Analog Devices
Development Kit: EVAL-AD5620EBZ
Digital Supply Voltage: 3 V/5 V
DNL - Differential Nonlinearity: +/-0.25 LSB
Factory Pack Quantity: Factory Pack Quantity: 50
INL - Integral Nonlinearity: +/-1 LSB
Interface Type: 3-Wire, Microwire, QSPI, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Output Type: Voltage Buffered
Package / Case: MSOP-8
Packaging: Tube
Pd - Power Dissipation: 5 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: Internal
Resolution: 12 bit
Sampling Rate: 125 kS/s
Series: AD5620
Settling Time: 8 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V

Техническая документация

AD5620_5640_5660
pdf, 654 КБ
Datasheet
pdf, 665 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем