ADG1212YRUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 920 руб.
от 2 шт. —
1 780 руб.
от 5 шт. —
1 660 руб.
Добавить в корзину 1 шт.
на сумму 1 920 руб.
Описание
Электроэлемент
Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS Quad SPST Switch
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 4 x SPST-NO |
Current - Supply | 220µA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Switch |
Mounting Type | Surface Mount |
Online Catalog | Switch |
On-State Resistance | 475 Ohm |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 16-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Product Training Modules | iCMOS™ Switches and Multiplexers for Data AcquisitionSwitch Fundamentals |
Series | iCMOS® |
Standard Package | 96 |
Supplier Device Package | 16-TSSOP |
Voltage - Supply, Single/Dual (±) | 12V, ±15V |
Voltage Supply Source | Single, Dual Supply |
Brand: | Analog Devices |
Configuration: | 4 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-4.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 115 ns |
On Resistance - Max: | 190 Ohms |
On Time - Max: | 130 ns |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 150 uW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG1212 |
Subcategory: | Switch ICs |
Supply Current - Max: | 380 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 5 V |
Switch Continuous Current: | 25 mA |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Quad SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum Frequency (25°C) @ Vcc (MHz) | 1000(Typ)@±15V|900(Typ)@12V |
Maximum High Level Output Current (mA) | 25 |
Maximum On Resistance (Ohm) | 475@10.8V |
Maximum On Resistance Range (Ohm) | 400 to 1000 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 16.5 |
Maximum Supply Current (mA) | 0.38@16.5V/-0.001@-16.5V@-40C to 125C |
Maximum Turn-Off Time (ns) | 120@12V |
Maximum Turn-On Time (ns) | 170@12V |
Minimum Dual Supply Voltage (V) | ±5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 5 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Automotive |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±15 |
Typical Single Supply Voltage (V) | 12 |
Typical Supply Current (mA) | 0.22@16.5V/-0.000001@-16.5V |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем