ADT7470ARQZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
820 руб.
от 2 шт. —
740 руб.
Добавить в корзину 1 шт.
на сумму 820 руб.
Посмотреть аналоги4
Описание
Электроэлемент
Analog Devices ADT7470ARQZ, Temperature Sensor -40 → +125 °C ±12% SPI, 16-Pin QSOP
Технические параметры
Category | Integrated Circuits(ICs) |
Family | PMIC-Thermal Management |
Function | Fan Control, Temp Monitor |
Mounting Type | Surface Mount |
Online Catalog | Fan Control, Temp Monitor |
Operating Temperature | -40°C ~ 125°C |
Output Alarm | Yes |
Output Fan | Yes |
Output Type | I?C/SMBus |
Package / Case | 16-SSOP(0.154", 3.90mm Width) |
Packaging | Tube |
PCN Design/Specification | Metal ADT7470 Metal mask 08/April/2009ADT7470 Material Report 21/Jul/2009 |
Sensing Temperature | External Sensor |
Sensor Type | External |
Standard Package | 98 |
Supplier Device Package | 16-QSOP |
Topology | ADC, Comparator, Fan Speed Control, Register Bank |
Video File | PCIM 2012 Exhibit Overview by Anders Frederiksen |
Voltage - Supply | 3 V ~ 5.5 V |
Automotive | No |
Control Method | PWM |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | I2C|SMBus |
Lead Shape | Gull-wing |
Maximum Operating Supply Current (mA) | 0.8 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Storage Temperature (°C) | 150 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Minimum Storage Temperature (°C) | -65 |
Mounting | Surface Mount |
Number of Supported Fans | 4 |
Over Temperature Alert | Yes |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | QSOP |
System Shutdown | Yes |
Accuracy: | +/-0.25 C |
Brand: | Analog Devices |
Configuration: | Remote |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Interface Type: | 2-Wire, I2C, SMBus |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 800 uA |
Output Type: | Digital |
Package / Case: | QSOP-16 |
Packaging: | Tube |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Fan Controllers |
Series: | ADT7470 |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | Thermal Monitor and Fan Controller |
Вес, г | 5 |