ADUM1310BRWZ

ADUM1310BRWZ
Изображения служат только для ознакомления,
см. техническую документацию
1 020 руб.
от 2 шт.890 руб.
Добавить в корзину 1 шт. на сумму 1 020 руб.
Номенклатурный номер: 8002983024
Бренд: Analog Devices

Описание

Электроэлемент
Magnetic isolation 3 General-purpose SOP-16-300mil Digital Isolators ROHS

Технические параметры

Brand Analog Devices
Data Rate 10 Mb/s
Factory Pack Quantity 47
Isolation Type Magnetic Coupling
Isolation Voltage 2.5 kVrms
Manufacturer Analog Devices Inc.
Maximum Fall Time 2.5 ns(Typ)
Maximum Operating Temperature +105 C
Maximum Rise Time 2.5 ns(Typ)
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 3 Channel
Operating Supply Current 730 uA
Operating Supply Voltage 5.5 V
Package / Case SOIC-16
Packaging Tube
Polarity Bidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 50 ns
Pulse Width 100 ns
RoHS Details
Series ADUM1310
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Type General Purpose
Brand: Analog Devices
Data Rate: 10 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 47
Isolation Type: Magnetic Coupling
Isolation Voltage: 3750 Vrms
Manufacturer: Analog Devices Inc.
Maximum Fall Time: 2.5 ns(Typ)
Maximum Operating Temperature: +105 C
Maximum Rise Time: 2.5 ns(Typ)
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Operating Supply Current: 1.2 mA, 2.4 mA
Operating Supply Voltage: 5.5 V
Package / Case: SOIC-16
Packaging: Tube
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 50 ns
Pulse Width: 100 ns
Series: ADUM1310
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: General Purpose
Вес, г 0.67

Техническая документация

ADUM1310_1311
pdf, 391 КБ
Datasheet
pdf, 404 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»