ADUM5403ARWZ

Фото 1/3 ADUM5403ARWZ
Изображения служат только для ознакомления,
см. техническую документацию
4 940 руб.
Добавить в корзину 1 шт. на сумму 4 940 руб.
Номенклатурный номер: 8002983035
Бренд: Analog Devices

Описание

Электроэлемент
Quad-Channel, 2.5 kV Isolators with Integrated DC-to-DC Converter (1/3 channel directionality)

Технические параметры

Brand Analog Devices
Data Rate 1 Mb/s
Factory Pack Quantity 47
Isolation Type Magnetic Coupling
Isolation Voltage 2.5 kVrms
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Number of Channels 4 Channel
Output Current 100 mA
Package / Case SOIC-16
Packaging Tube
Pd - Power Dissipation 500 mW
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 60 ns
RoHS Details
Series ADUM5403
Supply Voltage - Max 5.5 V
Supply Voltage - Min 3.5 V
Type General Purpose
Brand: Analog Devices
Data Rate: 25 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 47
Isolation Type: Magnetic Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 19 mA
Output Current: 100 mA
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 500 mW(1/2 W)
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 60 ns
Series: ADUM5403
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: General Purpose
Вес, г 7.25

Техническая документация

Datasheet
pdf, 522 КБ
Документация
pdf, 424 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»