LT1084CT-12
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 390 руб.
Добавить в корзину 1 шт.
на сумму 4 390 руб.
Описание
Электроэлемент
IC REG LDO 12V 5A TO220-3 / LDO Regulator Pos 12V 5A 3-Pin(3+Tab) TO-220 Tube
Технические параметры
Accuracy - (%) | ??1 |
Automotive | No |
Junction to Ambient | 50??C/W |
Junction to Case | 2.7??C/W |
Line Regulation | 25mV |
Load Regulation | 36mV |
Maximum Dropout Voltage @ Current - (V) | 1.5@5A |
Maximum Input Voltage - (V) | 30 |
Maximum Output Current - (A) | 5 |
Maximum Power Dissipation - (mW) | 45000 |
Maximum Quiescent Current - (mA) | 10 |
Military | No |
Minimum Input Voltage - (V) | 2.55 |
Operating Temperature - (??C) | 0~150 |
Output Type | Fixed |
Output Voltage - (V) | 12 |
Packaging | Tube |
Pin Count | 3 |
Special Features | Safe Area ProtectionICurrent LimitIShort Circuit ProtectionIThermal Shutdown Protection |
Standard Package Name | TO-220 |
Supplier Package | TO-220 |
Typical Dropout Voltage @ Current - (V) | 1.3@5A |
Typical Quiescent Current - (mA) | 5 |
Brand: | Analog Devices |
Dropout Voltage - Max: | 1.5 V |
Dropout Voltage: | 1.3 V |
Factory Pack Quantity: | 50 |
Input Voltage, Max: | 30 V |
Input Voltage, Min: | 2.55 V |
Line Regulation: | 0.015% |
Load Regulation: | 0.1% |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Operating Supply Current: | 5 mA |
Output Current: | 5 A |
Output Type: | Fixed |
Output Voltage: | 12 V |
Packaging: | Tube |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | Linear Regulators |
PSRR / Ripple Rejection - Typ: | 72 dB |
Subcategory: | PMIC-Power Management ICs |
Type: | Positive Fixed Regulator |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем