LTC1416CG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 860 руб.
Добавить в корзину 1 шт.
на сумму 8 860 руб.
Описание
Электроэлемент
Analog to Digital Converter Single SAR 400k Single Pole 14-Bit Parallel 28-Pin SSOP
Технические параметры
Automotive | No |
Digital Interface Type | Parallel |
Input Signal Type | Single-EndedIDifferential |
Input Type | Voltage |
Integral Nonlinearity Error | ??2LSB |
Maximum Dual Supply Voltage - (V) | ??5.25 |
Maximum Power Dissipation - (mW) | 100 |
Military | No |
Minimum Dual Supply Voltage - (V) | ??4.75 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Operating Temperature - (??C) | 0~70 |
Packaging | Tube |
Pin Count | 28 |
Polarity of Input Voltage | Bipolar |
Sampling Rate | 400ksps |
Standard Package Name | SOP |
Supplier Package | SSOP |
Voltage Reference | ExternalIInternal |
Voltage Supply Source | Dual |
Architecture | SAR |
Base Product Number | LTC1416 -> |
Configuration | S/H-ADC |
Data Interface | Parallel |
ECCN | EAR99 |
Environmental Information | http://quality.linear-web.com/rohs.php?part=LTC141 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 14 |
Number of Inputs | 1 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 28-SSOP (0.209"", 5.30mm Width) |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 400k |
Supplier Device Package | 28-SSOP |
Voltage - Supply, Analog | В±5V |
Voltage - Supply, Digital | 5V |
Analogue Supply Voltage: | 2.5 V |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | DC200A-L |
Digital Supply Voltage: | 5.25 V |
DNL - Differential Nonlinearity: | 1.5 LSB |
Factory Pack Quantity: | 47 |
FPBW - Full Power Bandwidth: | 15 MHz |
INL - Integral Nonlinearity: | 0.8 LSB |
Input Type: | Differential/Single-Ended |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package/Case: | SSOP-28 |
Packaging: | Tube |
Pd - Power Dissipation: | 70 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Reference Voltage: | 2.5 V |
Resolution: | 14 bit |
Sampling Rate: | 400 kS/s |
SFDR - Spurious Free Dynamic Range: | -95 dB |
Shutdown: | Shutdown |
SINAD - Signal to Noise and Distortion Ratio: | 80 dB |
Subcategory: | Data Converter ICs |
THD - Total Harmonic Distortion: | -90 dB |
Type: | Precision |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем