LTC6406CUD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 660 руб.
от 2 шт. —
1 530 руб.
Добавить в корзину 1 шт.
на сумму 1 660 руб.
Описание
Электроэлемент
High Speed Operational Amplifiers 800 MHz, Low Noise, Rail to Rail Input Differential Amplifier/Driver
Технические параметры
Common Mode Rejection Ratio | 50(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Offset Voltage | 5(mV) |
Input Resistance | 0.13(MOhm) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 1 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Package Type | QFN EP |
Packaging | Rail/Tube |
Pin Count | 16 |
Power Supply Rejection Ratio | 55(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Input |
Single Supply Voltage (Max) | 3.5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3(V) |
Unity Gain Bandwidth Product (Typ) | 3000(MHz) |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Input Bias Current (uA) | 17(Typ)@3V@0C to 70C |
Maximum Input Offset Voltage (mV) | 5@3V@0C to 70C |
Maximum Input Resistance (MOhm) | 0.13(Typ)@3V@0C to 70C |
Maximum Operating Supply Voltage (V) | 3.5 |
Maximum Operating Temperature (°C) | 70 |
Maximum Single Supply Voltage (V) | 3.5 |
Maximum Supply Current (mA) | 22@3V@0C to 70C |
Maximum Supply Voltage Range (V) | <5 |
Minimum CMRR (dB) | 50 |
Minimum CMRR Range (dB) | <60 |
Minimum Operating Temperature (°C) | 0 |
Minimum PSRR (dB) | 55 |
Minimum Single Supply Voltage (V) | 2.7 |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Output Type | Differential |
Part Status | Active |
PCB changed | 16 |
Power Supply Type | Single |
PPAP | No |
Rail to Rail | Rail to Rail Input |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Supplier Temperature Grade | Commercial |
Type | Differential Amplifier |
Typical Gain Bandwidth Product (MHz) | 3000 |
Typical Output Current (mA) | 55 |
Typical Single Supply Voltage (V) | 3 |
Вес, г | 6 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем