LTC6602IUF

LTC6602IUF
Изображения служат только для ознакомления,
см. техническую документацию
2 850 руб.
Добавить в корзину 1 шт. на сумму 2 850 руб.
Номенклатурный номер: 8002983362
Бренд: Analog Devices

Описание

Электроэлемент
Active Filter Dual Low Pass/Band Pass 5th Order 900KHz 24-Pin QFN EP Tube

Технические параметры

Cutoff Frequency 900KHZ(MHz)
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Number of Circuits 2
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Operating Temperature Classification Industrial
Order Filter (Max) 5th
Package Type QFN EP
Packaging Rail/Tube
Power Supply Requirement Single
Rad Hardened No
Single Supply Voltage (Max) 3.6(V)
Single Supply Voltage (Min) 2.7(V)
Single Supply Voltage (Typ) 3(V)
Automotive No
Cut-Off Frequency 900KHz
Cut-Off Frequency Range 100kHz to 4MHz
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape No Lead
Maximum Operating Temperature (°C) 85
Maximum Order 5th
Maximum Single Supply Voltage (V) 3.6
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 2.7
Mounting Surface Mount
Part Status Active
PCB changed 24
Pin Count 24
Power Supply Type Single
PPAP No
Standard Package Name QFN
Supplier Package QFN EP
Supplier Temperature Grade Industrial
Type Low Pass Filter|Band Pass Filter
Typical Single Supply Voltage (V) 3

Техническая документация

Datasheet
pdf, 1187 КБ
Datasheet
pdf, 1238 КБ

Дополнительная информация

Калькуляторы группы «Фильтры (микросхемы)»
Типы корпусов импортных микросхем