MC9S08AC60CFUE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 390 руб.
от 2 шт. —
2 200 руб.
от 5 шт. —
2 080 руб.
от 10 шт. —
1 996.25 руб.
Добавить в корзину 1 шт.
на сумму 2 390 руб.
Описание
Электроэлемент
MCU, 8BIT, S08, 40MHZ, QFP-64; Product Range:S08 Family S08AC Series Microcontrollers; CPU Speed:40MHz; Program Memory Size:60KB; RAM Memory Size:2KB; No. of Pins:64Pins; MCU Case Style:QFP; No. of I/O's:54I/O's; Embedde
Технические параметры
RoHS Compliant | Yes |
Base Product Number | MC9S08 -> |
Connectivity | IВІC, SCI, SPI |
Core Processor | S08 |
Core Size | 8-Bit |
Data Converters | A/D 16x10b |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of I/O | 54 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tray |
Package / Case | 64-QFP |
Peripherals | LVD, POR, PWM, WDT |
Program Memory Size | 60KB (60K x 8) |
Program Memory Type | FLASH |
RAM Size | 2K x 8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | S08 -> |
Speed | 40MHz |
Supplier Device Package | 64-QFP (14x14) |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V |
ADC Resolution: | 10 bit |
Brand: | NXP Semiconductors |
Core: | S08 |
Data Bus Width: | 8 bit |
Data RAM Size: | 2 kB |
Factory Pack Quantity: Factory Pack Quantity: | 420 |
Interface Type: | I2C, SCI, SPI |
Manufacturer: | NXP |
Maximum Clock Frequency: | 40 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 56 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | QFP-64 |
Packaging: | Tray |
Part # Aliases: | 935322857557 |
Processor Series: | MC9S08AC60 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 60 kB |
Program Memory Type: | Flash |
Series: | S08AC |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
ADC Channels | 16 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | S08 |
Device Core | S08 |
ECCN (US) | 3A991A2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | S08 |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | CISC |
Interface Type | I2C/SCI/SPI |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 40 |
Maximum CPU Frequency (MHz) | 40 |
Maximum Expanded Memory Size | 64KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 1 |
Number of ADCs | Single |
Number of I/Os | 54 |
Packaging | Tray |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | PQFP |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 0 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 8.074 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем