MC9S08AW48CFDE

MC9S08AW48CFDE
Изображения служат только для ознакомления,
см. техническую документацию
3 880 руб.
от 2 шт.3 670 руб.
Добавить в корзину 1 шт. на сумму 3 880 руб.
Номенклатурный номер: 8002983703
Бренд: NXP Semiconductor

Описание

Электроэлемент
MCU, 8BIT, S08, 8MHZ, QFN-48; Product Range:S08 Family S08AW Series Microcontrollers; CPU Speed:40MHz; Program Memory Size:48KB; RAM Memory Size:2KB; No. of Pins:48Pins; MCU Case Style:QFN; No. of I/O's:38I/O's; Embedded

Технические параметры

Core Architecture CISC
Data Bus Width 8 bit
Data RAM Size 2 KB
Family HCS08
Interface Type I2C/SCI/SPI
Manufacturer Freescale Semiconductor
Maximum Clock Frequency 40 MHz
Maximum Operating Temperature 85 C
Minimum Operating Temperature -40 C
Number of Programmable I/Os 38
Number of Timers 6
On-Chip ADC 8-chx10-bit
Operating Supply Voltage -0.3 V to 5.8 V
Package / Case QFN
Packaging Tray
Product MCU
Product Category Microcontrollers(MCU)
Program Memory Size 48 KB
Program Memory Type Flash
ADC Resolution: 10 bit
Analog Supply Voltage: 2.7 V to 5.5 V
Brand: NXP Semiconductors
Core: S08
Data Bus Width: 8 bit
Data RAM Size: 2 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 1300
Interface Type: I2C, SCI, SPI
Manufacturer: NXP
Maximum Clock Frequency: 40 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 38 I/O
Package / Case: QFN-48
Packaging: Tray
Part # Aliases: 935309443557
Processor Series: MC9S08
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 48 kB
Program Memory Type: Flash
Series: MC9S08AWxx
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Watchdog Timers: Watchdog Timer
Вес, г 0.11

Техническая документация

Datasheet
pdf, 2771 КБ
Документация
pdf, 3337 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем