AD8497ARMZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 530 руб.
Добавить в корзину 1 шт.
на сумму 2 530 руб.
Описание
Электроэлемент
ANALOG DEVICES - AD8497ARMZ - Temperature Sensor IC, Analogue, ± 3°C, -40 °C, +125 °C, MSOP, 8 Pins
Технические параметры
Brand | Analog Devices |
Factory Pack Quantity | 50 |
Interface Type | 2-Wire |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 180 uA |
Output Type | Analog |
Package / Case | MSOP-8 |
Packaging | Tube |
Product Category | Sensor Interface |
RoHS | Details |
Series | AD8497 |
Supply Voltage - Max | 18 V |
Supply Voltage - Min | 2.7 V |
Type | Thermocouple Amplifier |
Automotive | No |
ECCN (US) | EAR99 |
Input Type | Differential |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 36 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Sensor Type | Temperature Sensor |
Standard Package Name | SOP |
Supplier Package | MSOP |
Typical Operating Supply Voltage (V) | 3.3|5|9|12|15|18|24 |
Техническая документация
Datasheet
pdf, 587 КБ
Datasheet AD8494-AD8497
pdf, 500 КБ