ADUM2211SRWZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 130 руб.
от 2 шт. —
1 000 руб.
от 5 шт. —
913 руб.
от 10 шт. —
870 руб.
Добавить в корзину 1 шт.
на сумму 1 130 руб.
Посмотреть аналоги3
Описание
Электроэлемент
Цифровой изолятор, общего назначения, 3-5,5ВDC, SMD, SO16, 5кВ
Технические параметры
Category | Isolators |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 25kV/µs |
Data Rate | 1Mbps |
Family | Digital Isolators |
Inputs - Side 1/Side 2 | 1/1 |
Isolated Power | No |
Number of Channels | 2 |
Online Catalog | ADuM2210, 11 Series |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 16-SOIC(0.295", 7.50mm Width) |
Packaging | Tube |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns |
Pulse Width Distortion (Max) | 40ns |
Rise / Fall Time (Typ) | 10ns, 10ns |
Series | iCoupler® |
Standard Package | 47 |
Supplier Device Package | 16-SOIC |
Technology | Magnetic Coupling |
Type | General Purpose |
Video File | iCoupler Digital Isolators Meet Strict HEV/EV RequirementsezLINX™ iCoupler® Isolated Interface Development EnvironmentiCoupler® Digital Isolators in Motor Control Designs |
Voltage - Isolation | 5000Vrms |
Voltage - Supply | 3 V ~ 5.5 V |
Brand: | Analog Devices |
Data Rate: | 1 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Fall Time: | 10 ns(Typ) |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 10 ns(Typ) |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1.1 mA, 1.3 mA |
Operating Supply Voltage: | 5.5 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 150 ns |
Series: | ADUM2211 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | General Purpose |
Вес, г | 4.702 |
Техническая документация
ADuM2210_2211
pdf, 464 КБ
Datasheet
pdf, 453 КБ