1N914BTR

Фото 1/3 1N914BTR
Изображения служат только для ознакомления,
см. техническую документацию
98 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.40 руб.
от 10 шт.22 руб.
от 100 шт.5.52 руб.
Добавить в корзину 2 шт. на сумму 196 руб.
Номенклатурный номер: 8002983949

Описание

Электроэлемент
SMALL SIGNAL DIODE 100V 200mA DO-35, FUL; SMALL SIGNAL DIODE 100V 200mA DO-35, FULL REEL; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):200mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; No. of Pins:2Pins

Технические параметры

Configuration Single
Forward Current 300(mA)
Forward Voltage 1(V)
Maximum Forward Current 300(mA)
Mounting Through Hole
Operating Temp Range -55C to 175C
Operating Temperature Classification Military
Package Type DO-35
Packaging Tape and Reel
Peak Forward Voltage 1(V)
Peak Non-Repetitive Surge Current 4(A)
Peak Rep Rev Volt 100(V)
Peak Reverse Current 5(uA)
Peak Reverse Recovery Time 4(ns)
Pin Count 2
Power Dissipation (Max) 500(mW)
Rad Hardened No
Rev Curr 5(uA)
Rev Recov Time 4(ns)
Diameter 1.53mm
Diode Configuration Single
Diode Technology Silicon Junction
Diode Type Rectifier
Maximum Continuous Forward Current 300mA
Maximum Forward Voltage Drop 1V
Mounting Type Through Hole
Number of Elements per Chip 1
Peak Reverse Repetitive Voltage 100V
Rectifier Type Small Signal
Automotive No
ECCN (US) EAR99
Lead Shape Through Hole
Maximum Continuous Forward Current (A) 0.3
Maximum DC Reverse Voltage (V) 100
Maximum Diode Capacitance (pF) 4
Maximum Junction Ambient Thermal Resistance 300°C/W
Maximum Operating Temperature (°C) 175
Maximum Power Dissipation (mW) 500
Minimum Operating Temperature (°C) -55
Part Status Active
PCB changed 2
Peak Forward Voltage (V) 1@0.1A
Peak Non-Repetitive Surge Current (A) 4
Peak Reverse Current (uA) 5@75V
Peak Reverse Recovery Time (ns) 4
Peak Reverse Repetitive Voltage (V) 100
PPAP No
Standard Package Name DO-204-AH
Supplier Package DO-35
Type Small Signal Switching Diode
Вес, г 0.13

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды импульсные»
Типы корпусов импортных диодов