AD7545AKNZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 130 руб.
от 2 шт. —
2 940 руб.
Добавить в корзину 1 шт.
на сумму 3 130 руб.
Описание
Электроэлемент
Описание Микросхема преобраз. Ц/А DIP20 Характеристики Категория | Микросхема |
Тип | ЦАП |
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Through Hole |
Number of Bits | 12 |
Number of Converters | 1 |
Number of Outputs and Type | 1 Current, Unipolar; 1 Current, Bipolar |
Online Catalog | 12 Bit |
Operating Temperature | 0°C ~ 70°C |
Package / Case | 20-DIP(0.300", 7.62mm) |
Packaging | Tube |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Sampling Rate (Per Second) | * |
Settling Time | 2µs |
Standard Package | 18 |
Supplier Device Package | 20-PDIP |
Voltage Supply Source | Single Supply |
Architecture | R-2R, Resistor String |
Digital Interface Type | Parallel |
Full Scale Error | ±4LSB |
Integral Nonlinearity Error | ±0.5LSB |
Maximum Operating Temperature | 70 °C |
Maximum Settling Time | 1µs |
Minimum Operating Temperature | 0 °C |
Number of DAC Channels | 1 |
Package Type | PDIP |
Pin Count | 20 |
Power Supply Type | Single |
Resolution | 12 bit |
Typical Single Supply Voltage | 5 V, 15 V |
Voltage Reference | External |
Analog Supply Voltage: | 5 V to 15 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 5 V to 15 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 18 |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 2 mA |
Output Type: | Current |
Package / Case: | PDIP-20 |
Packaging: | Tube |
Pd - Power Dissipation: | 450 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Voltage: | 10 V |
Resolution: | 12 bit |
Series: | AD7545A |
Settling Time: | 1 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 15 V |
Supply Voltage - Min: | 5 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем