AD7945BRSZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 740 руб.
от 2 шт. —
5 500 руб.
от 5 шт. —
5 210 руб.
от 10 шт. —
5 044.23 руб.
Добавить в корзину 1 шт.
на сумму 5 740 руб.
Описание
Электроэлемент
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO20
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Parallel |
Family | Digital to Analog Converters |
Number of Bits | 12 |
Operating Temperature | -40°C ~ 85°C |
Other Names | AD7945BRS-REEL |
Package / Case | 20-SSOP |
Packaging | Tape & Reel(TR) |
Settling Time | 600ns |
Standard Package | 1.5 |
Voltage Supply Source | Single |
Analog Supply Voltage: | 5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 5 V |
DNL - Differential Nonlinearity: | +/-0.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 66 |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | Current |
Package / Case: | SSOP-20 |
Packaging: | Tube |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 12 bit |
Sampling Rate: | 1.7 MS/s |
Series: | AD7945 |
Settling Time: | 600 ns |
Subcategory: | Data Converter ICs |
Architecture | Segment |
Automotive | No |
Conversion Rate | 1.7Msps |
Converter Type | General Purpose |
Digital Interface Type | Parallel |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±2LSB |
Integral Nonlinearity Error | ±0.5LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 875 |
Maximum Settling Time (us) | 0.6(Typ) |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Output Type | Current |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
Power Supply Type | Single |
PPAP | No |
Resolution | 12bit |
Standard Package Name | SOP |
Supplier Package | SSOP |
Supplier Temperature Grade | Industrial |
Voltage Reference | External |
Вес, г | 0.4536 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем