AD7949BCPZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 850 руб.
от 2 шт. —
2 640 руб.
от 5 шт. —
2 510 руб.
Добавить в корзину 1 шт.
на сумму 2 850 руб.
Описание
Электроэлемент
Interface:Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single Rohs Compliant: Yes |Analog Devices AD7949BCPZRL7
Технические параметры
Architecture | SAR |
Category | Integrated Circuits(ICs) |
Configuration | MUX-S/H-ADC |
Data Interface | SPI, DSP |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Features | Temperature Sensor |
Input Type | Differential, Pseudo-Differential, Single Ended |
Number of A/D Converters | 1 |
Number of Bits | 14 |
Number of Inputs | 8 |
Online Catalog | 14 Bit |
Operating Temperature | -40°C ~ 85°C |
Other Names | AD7949BCPZRL7CT |
Package / Case | 20-VFQFN Exposed Pad, CSP |
Packaging | Cut Tape(CT) |
PCN Assembly/Origin | Assembly Site Transfer 03/Feb/2014Assembly Site Revision A 05/May/2014 |
PCN Design/Specification | AD7682, AD7689, AD7949 Design/Datasheet 15/Apr/2009 |
Product Training Modules | Power Line Monitoring |
Ratio - S/H | ADC |
Reference Type | External, Internal |
Sampling Rate (Per Second) | 250k |
Series | PulSAR® |
Standard Package | 1 |
Supplier Device Package | 20-LFCSP-VQ(4x4) |
Voltage - Supply, Analog | 2.3 V ~ 5.5 V |
Voltage - Supply, Digital | 2.3 V ~ 5.5 V |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(4-Wire, SPI, QSPI, Microwire) |
Digital Supply Support | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±5LSB |
Input Signal Type | Single-Ended|Pseudo-Differential|Differential |
Input Voltage | 5.5V|±2.75V |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | No Lead |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 15.5 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.3 |
Mounting | Surface Mount |
No Missing Codes (bit) | 14 |
Number of ADCs | 1 |
Number of Input Channels | 8|4 |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
Polarity of Input Voltage | Unipolar|Bipolar |
PPAP | No |
Resolution | 14bit |
Sample and Hold | Yes |
Sampling Rate | 250ksps |
Signal to Noise Ratio | 85.5dB(Typ) |
Single-Ended Input | Yes |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Typical Power Dissipation (mW) | 13.5 |
Typical Single Supply Voltage (V) | 2.5|3.3|5 |
Voltage Reference | Internal|External |
Voltage Supply Source | Single |
Вес, г | 19.8 |
Техническая документация
Datasheet
pdf, 829 КБ
Документация
pdf, 739 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем