ADUM2251ARWZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 690 руб.
от 2 шт. —
2 510 руб.
от 5 шт. —
2 390 руб.
Добавить в корзину 1 шт.
на сумму 2 690 руб.
Описание
Электроэлемент
Digital Isolator Open Drain 2-CH 1Mbps 16-Pin SOIC W T/R / DGTL ISOLATOR 5KV 2CH I2C 16SOIC
Технические параметры
Category | Isolators |
Channel Type | Bidirectional, Unidirectional |
Common Mode Transient Immunity (Min) | 25kV/µs |
Data Rate | 1Mbps |
Family | Digital Isolators |
Inputs - Side 1/Side 2 | 2/1 |
Isolated Power | No |
Number of Channels | 2 |
Online Catalog | ADuM2250, 51 Series |
Operating Temperature | -40°C ~ 105°C |
Other Drawings | ADUM2251 Block Diagram |
Package / Case | 16-SOIC(0.295", 7.50mm Width) |
Packaging | Tube |
PCN Assembly/Origin | Alternate Fab Foundry 19/Nov/2013 |
Pulse Width Distortion (Max) | 145ns, 85ns |
Series | iCoupler® |
Standard Package | 47 |
Supplier Device Package | 16-SOIC |
Technology | Magnetic Coupling |
Type | I?C |
Video File | iCoupler Digital Isolators Meet Strict HEV/EV RequirementsezLINX™ iCoupler® Isolated Interface Development EnvironmentiCoupler® Digital Isolators in Motor Control Designs |
Voltage - Isolation | 5000Vrms |
Voltage - Supply | 3 V ~ 5.5 V |
Brand: | Analog Devices |
Data Rate: | 1 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 2.5 mA, 2.8 mA |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Polarity: | Bidirectional, Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 162 ns |
Protocol Supported: | I2C |
Series: | ADUM2251 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | I2C Isolator |
Вес, г | 0.809 |