ATMEGA32U4RC-AU

ATMEGA32U4RC-AU
Изображения служат только для ознакомления,
см. техническую документацию
1 400 руб.
от 2 шт.1 320 руб.
Добавить в корзину 1 шт. на сумму 1 400 руб.
Номенклатурный номер: 8002984228

Описание

Электроэлемент
MICROCONTROLLER MCU, 8 BIT, MEGAAVR, 16MHZ, TQFP-44, MCU Applications:USB Microcontroller, Architecture:megaAVR, MCU Core Size:8bit, Program Memory Size:32KB, RAM Memory Size:2.5KB, CPU Speed:16MHz, No. of I/O's:26I/O's , RoHS Compliant: Yes

Технические параметры

ADC Resolution 10 bit
Brand Microchip Technology/Atmel
Core AVR
Data Bus Width 8 bit
Data RAM Size 2.5 kB
Data RAM Type SRAM
Data ROM Size 1 kB
Data ROM Type EEPROM
Factory Pack Quantity 160
Interface Type JTAG, SPI, TWI, USART
Manufacturer Microchip
Maximum Clock Frequency 16 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 12
Number of I/Os 26 I/O
Number of Timers/Counters 4 Timer
Operating Supply Voltage 2.7 V to 5.5 V
Package / Case TQFP-44
Packaging Tray
Part # Aliases ATMEGA32U4RC-AU
Processor Series megaAVR
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 32 kB
Program Memory Type Flash
RoHS Details
Series ATMEGA 32U4
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Tradename ATMEGA
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 2.5 kB
Data RAM Type: SRAM
Data ROM Size: 1 kB
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 160
Interface Type: JTAG, SPI, TWI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 12 Channel
Number of I/Os: 26 I/O
Number of Timers/Counters: 4 Timer
Package / Case: TQFP-44
Packaging: Tray
Processor Series: megaAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 32 kB
Program Memory Type: Flash
Series: ATmega32U4
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Tradename: AVR

Техническая документация

Datasheet
pdf, 5312 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем