RURP3060

890 руб.
от 2 шт.760 руб.
от 5 шт.680 руб.
от 10 шт.637.50 руб.
Добавить в корзину 1 шт. на сумму 890 руб.
Номенклатурный номер: 8002984460

Описание

Электроэлемент
DIODE, SOFT, 30A; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):30A; Diode Configuration:Single; Forward Voltage VF Max:1.5V; Reverse Recovery Time trr Max:55ns; Forward Surge Current Ifsm Max:325A; Operating Temperature Max:175°C; Diode Case Style:TO-220; No. of Pins:2 Pin; Product Range:RURP3 Series; Automotive Qualification Standard:-; SVHC:Lead (27-Jun-2018); Alternate Case Style:SOT-78B; Current Ifrm:70A; Current Ifsm:325A; Diode Type:Soft Recovery; Forward Voltage:1.5V; Junction Temperature Tj Max:175°C; No. of Pins:2Pins; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +175°C; Reverse Recovery Time trr Typ:55ns; Termination Type:Through Hole

Технические параметры

Capacitance @ Vr, F -
Current - Average Rectified (Io) 30A
Current - Reverse Leakage @ Vr 250µA @ 600V
Diode Type Standard
Family Diodes-Rectifiers-Single
Manufacturer Fairchild Semiconductor
Mounting Type Through Hole
Operating Temperature - Junction -55°C ~ 175°C
Package / Case TO-220-2
Packaging Tube
Part Status Active
Reverse Recovery Time (trr) 60ns
Series -
Speed Fast Recovery =< 500ns, > 200mA(Io)
Standard Package 50
Supplier Device Package TO-220AC
Voltage - DC Reverse (Vr) (Max) 600V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 30A
Вес, г 2.041

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов