PIC12F675-E/P

Фото 1/5 PIC12F675-E/P
Изображения служат только для ознакомления,
см. техническую документацию
1 070 руб.
от 2 шт.940 руб.
от 5 шт.845 руб.
от 10 шт.803.75 руб.
Добавить в корзину 1 шт. на сумму 1 070 руб.
Номенклатурный номер: 8002984543

Описание

Электроэлемент
MCU, 8BIT, PIC12, 20MHZ, DIP-8; Product Range:PIC12 Family PIC12F6xx Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:1.75KB; RAM Memory Size:64Byte; No. of Pins:8Pins; MCU Case Style:DIP; No. of I/O's:6I/O's; Embedded Interface Type:-; Supply Voltage Min:2V; Supply Voltage Max:5.5V; MCU Family:PIC12; MCU Series:PIC12F6xx; Automotive Qualification Standard:AEC-Q100; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:PIC12F; Device Marking:PIC12F675-E/P; EEPROM Memory Size:128Byte; Flash Memory Size:1.75KB; Frequency:4MHz; Logic Function Number:12F675; MPU Core Size:8bit; Memory Type:Flash; Microprocessor/Controller Features:ISP, WDT; No. of ADC Inputs:4; No. of Outputs:5Outputs; No. of Timers:2; Number of bits in ADC:10; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +125°C; Oscillator Type:RC Oscillator; Peripherals:ADC, Comparator, Timer; Program Memory Size:1.75KB

Технические параметры

Base Part Number PIC12F675
Core Processor PIC
Core Size 8-Bit
Data Converters A/D 4x10b
EEPROM Size 128x8
Manufacturer Microchip Technology
Number of I/O 5
Operating Temperature -40В°C ~ 125В°C(TA)
Oscillator Type Internal
Package / Case 8-DIP(0.300", 7.62mm)
Packaging Tube
Part Status Active
Peripherals POR, WDT
Program Memory Size 1.75KB(1K x 14)
Program Memory Type FLASH
RAM Size 64x8
Series PICВ® 12F
Speed 20MHz
Standard Package 60
Supplier Device Package 8-PDIP
Voltage - Supply (Vcc/Vdd) 2 V ~ 5.5 V
ADC Resolution: 10 bit
Brand: Microchip Technology/Atmel
Core: PIC12
Data Bus Width: 8 bit
Data RAM Size: 64 B
Data ROM Size: 128 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 60
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of ADC Channels: 4 Channel
Number of I/Os: 6 I/O
Number of Timers/Counters: 8 Timer
Package/Case: PDIP-8
Packaging: Tube
Processor Series: PIC12F
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 1.75 kB
Program Memory Type: Flash
Series: PIC12F675
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Tradename: PIC
Watchdog Timers: Watchdog Timer
ADCs 4x10 bit
Data Bus Width 8bit
Device Core PIC
Family Name PIC12F
Instruction Set Architecture RISC
Maximum Frequency 20MHz
Maximum Number of Ethernet Channels 0
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Number of ADC Units 1
Number of CAN Channels 0
Number of Ethernet Channels 0
Number of I2C Channels 0
Number of LIN Channels 0
Number of PCI Channels 0
Number of SPI Channels 0
Number of UART Channels 0
Number of USART Channels 0
Package Type PDIP
Pin Count 8
Typical Operating Supply Voltage 2 → 5.5 V
USB Channels 0
Width 0.28in
Вес, г 1.12

Техническая документация

Datasheet
pdf, 1276 КБ
Datasheet
pdf, 1423 КБ
Datasheet
pdf, 1680 КБ
Документация
pdf, 1552 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем