PIC18F1220-I/SS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 070 руб.
от 2 шт. —
1 910 руб.
от 5 шт. —
1 800 руб.
от 10 шт. —
1 731.25 руб.
Добавить в корзину 1 шт.
на сумму 2 070 руб.
Описание
Электроэлемент
8 Bit Microcontroller, Flash, PIC18F1xxx, 40 MHz, 4 KB, 256 Byte, 20, SSOP , RoHS Compliant: Yes
Технические параметры
Device Core | PIC |
Instruction Set Architecture | RISC |
Interface Type | USART |
Lead Finish | Matte Tin |
Max Processing Temp | 260 |
Maximum Expanded Memory Size | 2 MB |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Power Dissipation | 1000 mW |
Maximum Speed | 40 MHz |
Minimum Operating Supply Voltage | 4.2 V |
Mounting | Surface Mount |
Number of Programmable I/Os | 16 |
Number of Timers | 4 |
On-Chip ADC | 7-chx10-bit |
Operating Supply Voltage | 5 V |
Operating Temperature | -40 to 85 °C |
Program Memory Size | 4 KB |
Program Memory Type | Flash |
RAM Size | 256 byte |
Screening Level | Industrial |
Watchdog | 1 |
ADCs | 7x10 bit |
Data Bus Width | 8bit |
Family Name | PIC18F |
Maximum Frequency | 40MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | SSOP |
Pin Count | 20 |
Pulse Width Modulation | 1(ECCP) |
Typical Operating Supply Voltage | 4.2 → 5.5 V |
USB Channels | 0 |
Width | 5.6mm |
ADC Channels | 7 |
ADC Resolution (bit) | 10 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
I2C | 0 |
I2S | 0 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 40 |
Maximum CPU Frequency (MHz) | 40 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 4.2 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 4 |
Number of ADCs | Single |
Number of I/Os | 16 |
Packaging | Tube |
Part Status | Active |
PCB changed | 20 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
SPI | 0 |
Standard Package Name | SO |
Supplier Package | SSOP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5 |
UART | 0 |
USART | 1 |
USB | 0 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем