PIC18F2480-I/SO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 040 руб.
от 2 шт. —
3 840 руб.
от 3 шт. —
3 710 руб.
Добавить в корзину 1 шт.
на сумму 4 040 руб.
Описание
Электроэлемент
MCU, 8BIT, PIC18, 40MHZ, SOIC-28; Product Range:PIC18 Family PIC18F24xx Series Microcontrollers; CPU Speed:40MHz; Program Memory Size:16KB; RAM Memory Size:768Byte; No. of Pins:28Pins; MCU Case Style:SOIC; No. of I/O's:25I/O's; Embedded Interface Type:ECAN, EUSART, I2C, PSP, SPI; Supply Voltage Min:4.2V; Supply Voltage Max:5.5V; MCU Family:PIC18; MCU Series:PIC18F24xx; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:PIC18F2xxx; EEPROM Memory Size:256Byte; Flash Memory Size:16KB; IC Generic Number:18F2480; IC Temperature Range:Industrial; Logic Function Number:18F2480; MPU Core Size:8bit; Memory Type:Flash; Microprocessor/Controller Features:SPI, IВІC, CCP, EUSART, 1 x 8-bit timer, 3 x 16-bit timer; No. of ADC Inputs:8; No. of Bits:8bit; No. of Internal Interrupts:19; No. of PWM Channels:1; No. of Timers:4; Number of bits In Timer:16; Number of bits in ADC:10; Operating Frequency:40Hz; Operating Temperature Max:85В°C
Технические параметры
RoHS Compliant | Yes |
ADC Channels | 5 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | No |
CAN | 1 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC18 |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | CAN/I2C/SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 40 |
Maximum CPU Frequency (MHz) | 40 |
Maximum Expanded Memory Size | 2MB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 4.2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Single |
Number of I/Os | 22 |
Packaging | Tube |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
PPAP | No |
Program Memory Size | 16KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 768B |
Special Features | CAN Controller |
SPI | 1 |
Standard Package Name | SOP |
Supplier Package | SOIC W |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Maximum Frequency | 40MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 1 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | SOIC |
Pulse Width Modulation | 1(CCP) |
Typical Operating Supply Voltage | 4.2 → 5.5 V |
USB Channels | 0 |
Width | 7.5mm |
Вес, г | 1.384 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем