TC1015-3.0VCT713
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
от 2 шт. —
290 руб.
от 5 шт. —
224 руб.
от 10 шт. —
200.34 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Описание
Электроэлемент
LDO, FIXED, 3V, 0.1A, SOT-223-5, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:6V, Fixed Output Voltage Nom.:3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:100mA, No. of Pins:5Pins, RoHS Compliant: Yes
Технические параметры
Accuracy | ?0.5% |
Line Regulation | 0.05(Typ)% |
Load Regulation | 0.5(Typ)% |
Maximum Input Voltage | 6 V |
Maximum Output Current | 0.1 A |
Minimum Input Voltage | 2.7 V |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40 to 125 ?C |
Output Type | Fixed |
Output Voltage | 3 V |
Package | 5SOT-23 |
Packaging | Tape & Reel |
Polarity | Positive |
Rad Hard | No |
Type | Linear |
Typical Dropout Voltage @ Current | 0.002@100uA|0.065@20mA|0.085@50mA|0.18@100mA V |
Accuracy (%) | ±0.5 |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Ambient | 256 C/W(Typ) |
Lead Shape | Gull-wing |
Maximum Dropout Voltage @ Current (V) | 0.25 100mA|0.12 50mA |
Maximum Input Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 0.1(Min) |
Minimum Input Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Output Voltage (V) | 3 |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
PPAP | Yes |
Special Features | Current Limit|Shutdown|Thermal Protection |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Extended |
Brand: | Microchip Technology |
Dropout Voltage - Max: | 250 at 100 mA |
Dropout Voltage: | 2 mV |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 6 V |
Input Voltage, Min: | 2.7 V |
Line Regulation: | 0.05% |
Load Regulation: | 0.5% |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 100 mA |
Output Type: | Fixed |
Output Voltage: | 3 V |
Package / Case: | SOT-23-5 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Qualification: | AEC-Q100 |
Quiescent Current: | 500 nA |
Series: | TC1015 |
Subcategory: | PMIC-Power Management ICs |
Voltage Regulation Accuracy: | 2.5% |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем