AD8607ARMZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
590 руб.
от 2 шт. —
500 руб.
от 10 шт. —
445 руб.
Добавить в корзину 1 шт.
на сумму 590 руб.
Посмотреть аналоги4
Описание
Электроэлемент
The AD8603/AD8607/AD8609 are single/dual/quad micro-power rail-to-rail input and output amplifiers, respectively, that feature very low offset
Технические параметры
Common Mode Rejection Ratio | 85(dB) |
Dual Supply Voltage (Max) | ±2.5(V) |
Dual Supply Voltage (Min) | ±0.9(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 0.3(mV) |
Maximum Input Offset Current | 0.0000005@5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | MSOP |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Rejection Ratio | 80(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Settling Time | 23(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 5(V) |
Single Supply Voltage (Min) | 1.8(V) |
Single Supply Voltage (Typ) | 3(V) |
Slew Rate | 0.1(V/us) |
Supply Current | 0.1@5V(mA) |
Technology | CMOS |
Type | Low Noise Amplifier |
Unity Gain Bandwidth Product | 0.4 |
Voltage Gain in dB | 113.06(dB) |
Диапазон Напряжения Питания | 1.8В до 5В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 2 Усилителя |
Линейка Продукции | - |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -40°C |
Полоса Пропускания | 400кГц |
Скорость Нарастания | 0.1В/мкс |
Стандарты Автомобильной Промышленности | - |
Стиль Корпуса Усилителя | MSOP |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 4.5 |
Lead Shape | Gull-wing |
Manufacturer Type | Low Noise Amplifier |
Maximum Dual Supply Voltage (V) | ±2.5 |
Maximum Input Bias Current (uA) | 0.000001@5V |
Maximum Input Offset Current (uA) | 0.0000005@5V |
Maximum Input Offset Voltage (mV) | 0.3@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5 |
Maximum Supply Current (mA) | 0.1@5V |
Minimum CMRR (dB) | 85 |
Minimum CMRR Range (dB) | 85 to 90 |
Minimum Dual Supply Voltage (V) | ±0.9 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 80 |
Minimum Single Supply Voltage (V) | 1.8 |
Number of Channels per Chip | 2 |
Output Type | CMOS |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | MSOP |
Typical Gain Bandwidth Product (MHz) | 0.4 |
Typical High Level Output Voltage (V) | 4.97 |
Typical Input Bias Current (uA) | 0.0000002@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 25@5V |
Typical Low Level Output Voltage (V) | 0.16 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.05@5V |
Typical Output Resistance (Ohm) | 36 |
Typical Settling Time (ns) | 23000 |
Typical Slew Rate (V/us) | 0.1@5V |
Typical Voltage Gain (dB) | 113.06 |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 100 dB |
Dual Supply Voltage: | 900 mV to 2.5 V |
en - Input Voltage Noise Density: | 25 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 316 kHz |
Ib - Input Bias Current: | 500 pA |
Input Voltage Range - Max: | 5.2 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 2.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | 900 mV |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 40 uA |
Operating Supply Voltage: | 1.8 V to 5 V |
Output Current per Channel: | 70 mA |
Output Type: | Rail-to-Rail |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 100 dB |
Series: | AD8607 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 100 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5 V, 2.5 V |
Supply Voltage - Min: | 1.8 V, 900 mV |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 113.06 dB |
Vos - Input Offset Voltage: | 12 uV |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем