MC56F8355VFGE, Digital Signal Processors & Controllers - DSP, DSC 16 BIT HYBRID CNTRLR

MC56F8355VFGE, Digital Signal Processors & Controllers - DSP, DSC 16 BIT HYBRID CNTRLR
Изображения служат только для ознакомления,
см. техническую документацию
12 290 руб.
от 10 шт.7 850 руб.
от 100 шт.7 310 руб.
от 250 шт.7 298.50 руб.
Добавить в корзину 1 шт. на сумму 12 290 руб.
Номенклатурный номер: 8004736744
Артикул: MC56F8355VFGE
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
MC56F8x 16-bit Digital Signal Controllers
NXP Semiconductors MC56F8x 16-bit Digital Signal Controllers (DSC) combine the processing power of a Digital Signal Processor (DSP) and the functionality of a Microcontroller (MCU) with fast and powerful peripherals. The MC56F8x DSCs are based on the 16-bit 56800E DSC core, with performance up to 60MIPS. These devices are ideal for digital power conversion applications, such as board-mounted digital power supplies for servers, industrial and telecom power supplies, and advanced motor control.

Технические параметры

ADC Resolution: 12 bit
Brand: NXP Semiconductors
Core: 56800E
Data Bus Width: 16 bit
Data RAM Size: 20 kB
Factory Pack Quantity: Factory Pack Quantity: 360
Interface Type: CAN, SCI, SPI
Manufacturer: NXP
Maximum Clock Frequency: 60 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 49 I/O
Number of Timers/Counters: 4 Timer
Operating Supply Voltage: 3.3 V
Package/Case: QFP-128
Packaging: Tray
Part # Aliases: 935320991557
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 256 kB
Program Memory Type: Flash
Series: 56F835x
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Watchdog Timers: Watchdog Timer
Вес, г 1

Техническая документация

Datasheet
pdf, 1349 КБ
Datasheet MC56F8355MFGE
pdf, 1463 КБ