LT4250HCN8
1 500 руб.
от 2 шт. —
1 370 руб.
Добавить в корзину 1 шт.
на сумму 1 500 руб.
Описание
Электроэлемент
Hot Swap Controller 1-CH -20V N-Channel Negative High Voltage 8-Pin PDIP N Tube
Технические параметры
Automotive | No |
External Sense Resistor | Yes |
Maximum Operating Supply Voltage - (V) | -20 |
Maximum Supply Current - (mA) | 5 |
Military | No |
Minimum Operating Supply Voltage - (V) | -80 |
Number of Channels | 1 |
Operating Temperature - (??C) | 0~70 |
Packaging | Tube |
PGOOD Output Logic | Active High |
Pin Count | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Applications | -48V |
Base Product Number | LT4250 -> |
Current - Supply | 1.6mA |
ECCN | EAR99 |
Features | Fault Timeout |
HTSUS | 8542.31.0001 |
Internal Switch(s) | No |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
Programmable Features | Current Limit, Latched Fault, OVP, UVLO |
REACH Status | REACH Unaffected |
RoHS Status | RoHS non-compliant |
Software Download | http://ltspice.analog.com/software/LTspiceXVII.exe |
Supplier Device Package | 8-PDIP |
Type | Hot Swap Controller |
Video File | Introducing Power by Linear |
Voltage - Supply | -80V ~ 18V |
Техническая документация
Datasheet
pdf, 236 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем