24AA01T-I/OT

Фото 1/3 24AA01T-I/OT
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.150 руб.
от 10 шт.129 руб.
от 83 шт.109.88 руб.
Добавить в корзину 2 шт. на сумму 420 руб.
Номенклатурный номер: 8002984915

Описание

Электроэлемент
Описание Память, EEPROM, I2C, 128x8бит, 1,7-5,5В, 400кГц, SOT23-5 Характеристики
Категория Микросхема
Тип памяти
Вид EEPROM

Технические параметры

Access Time (Max) 900(ns)
Data Retention 200
Density 1024(Bit)
Frequency 0.4(MHz)
Interface Type Serial(2-Wire)
Mounting Surface Mount
Operating Supply Voltage (Max) 5.5(V)
Operating Supply Voltage (Min) 1.7(V)
Operating Supply Voltage (Typ) 1.8/2.5/3.3/5(V)
Operating Temp Range -40C to 85C
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Operating Temperature Classification Industrial
Organization 128x8
Package Type SOT-23
Packaging Tape and Reel
Pin Count 5
Programmable Yes
Programming Voltage 1.7 TO 5.5
Rad Hardened No
Supply Current 3(mA)
Write Protection Yes
Access Time 900 ns
Brand Microchip Technology
Factory Pack Quantity 3000
Manufacturer Microchip
Maximum Clock Frequency 100 kHz
Maximum Operating Temperature +85 C
Memory Size 1 kbit
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 3 mA
Operating Supply Voltage 1.7 V to 5.5 V
Package / Case SOT-23-5
Product Category EEPROM
Product Type EEPROM
Series 24AA01
Subcategory Memory и Data Storage
Supply Current - Max 3 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.7 V
Automotive No
Chip Density (bit) 1K
Data Retention (Year) 200(Min)
ECCN (US) EAR99
Hardware Data Protection Yes
Lead Shape Gull-wing
Max. Access Time (ns) 3500
Maximum Operating Frequency (MHz) 0.4
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 1.7
Minimum Operating Temperature (°C) -40
Number of Bits per Word (bit) 8
Operating Current (mA) 3
Part Status Active
PCB changed 5
PPAP No
Process Technology CMOS
Programmability Yes
Programming Voltage (V) 1.7 to 5.5
Standard Package Name SOT
Supplier Package SOT-23
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 1.8|2.5|3.3|5
Вес, г 0.033

Техническая документация

Datasheet
pdf, 791 КБ
Datasheet
pdf, 946 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем