ADG904BCPZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 510 руб.
от 2 шт. —
1 430 руб.
Добавить в корзину 1 шт.
на сумму 1 510 руб.
Описание
Электроэлемент
Wideband 2.5 GHz, 37DB Isolation AT 1 GHz, CMOS 1.65V to 2.75V, 4:1 MUX/SP4T
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 1x4 |
Family | Switches, Multiplexers, Demultiplexers |
Mounting Type | Surface Mount |
Other Names | ADG904BCP |
Package / Case | 20-LFCSP |
Packaging | Tray |
Series | * |
Standard Package | 136 |
Type | Analog Multiplexers |
Voltage - Supply, Single/Dual (±) | 1.65 V ~ 2.75 V |
Voltage Supply Source | Single Supply |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Configuration | Single 4:1 |
Multiplexer Architecture | 4:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 1 |
Chip Enable Signals | Yes |
Maximum Propagation Delay Bus to Bus (ns) | 12(Typ)@2.5V |
Maximum Turn-On Time (ns) | 8.5(Typ)@2.5V |
Maximum Turn-Off Time (ns) | 13(Typ)@2.5V |
Maximum Frequency (25°C) @ Vcc (MHz) | 2500@2.75V@-40C to 85C |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 1.65 |
Maximum Single Supply Voltage (V) | 2.75 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 20 |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Length | 4 |
Package Width | 4 |
PCB changed | 20 |
Lead Shape | No Lead |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Package Type | LFCSP |
Brand: | Analog Devices |
Development Kit: | EVAL-ADG904EBZ |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Insertion Loss: | 1.1 dB |
Manufacturer: | Analog Devices Inc. |
Maximum Frequency: | 2.5 GHz |
Maximum Operating Temperature: | +85 C |
Minimum Frequency: | 0 Hz |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Switches: | Quad |
Off Isolation - Typ: | 37 dB |
Off Time - Max: | 13 ns |
On Time - Max: | 8.5 ns |
Operating Supply Voltage: | 2.75 V |
Package / Case: | LFCSP-20 |
Packaging: | Tray |
Pd - Power Dissipation: | 2.75 uW |
Product Category: | RF Switch ICs |
Product Type: | RF Switch ICs |
Series: | ADG904 |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 2.75 V |
Supply Voltage - Min: | 0 V |
Switch Configuration: | SP4T |
Technology: | Si |
Вес, г | 11 |
Техническая документация
Datasheet
pdf, 321 КБ
Datasheet
pdf, 353 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 301 КБ
Datasheet
pdf, 349 КБ
Дополнительная информация
Калькуляторы группы «Мультиплексоры»
Типы корпусов импортных микросхем