DS7505S+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 830 руб.
Добавить в корзину 1 шт.
на сумму 3 830 руб.
Описание
Электроэлемент
IC, DIGITAL THERMOMETER & THEMOSTAT; IC Output Type:Digital; Sensing Accuracy Range:± 0.5°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:+125°C; Sensor Case Style:SOIC; No. of Pins:8Pins; Supply Voltage Min:1.7V; Supply Voltage Max:3.7V; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Base Number:7505; Operating Temperature Max:125°C; Operating Temperature Range:-55°C to +125°C; Output Current:6mA; Resolution:12bit; Resolution (Bits):12bit; Sensor / Transducer Type:Temperature; Supply Current:750µA; Supply Voltage Range:1.7V to 3.7V; Temperature Sensing Range:-55°C to +125°C; Termination Type:Surface Mount Device
Технические параметры
Accuracy | ±2°C(Max) |
Category | Integrated Circuits(ICs) |
Family | PMIC-Thermal Management |
Function | Thermometer, Thermostat |
Mounting Type | Surface Mount |
Operating Temperature | -55°C ~ 125°C |
Output Alarm | No |
Output Fan | No |
Output Type | I²C™/SMBus™ |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Sensing Temperature | -55°C ~ 125°C |
Sensor Type | Internal |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Topology | ADC(Sigma Delta), Comparator, Register Bank |
Voltage - Supply | 1.7 V ~ 3.7 V |
Вес, г | 0.163 |
Техническая документация
Datasheet
pdf, 557 КБ
ds7505 datasheet
pdf, 219 КБ