MCP2551-E/P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 020 руб.
от 2 шт. —
890 руб.
от 5 шт. —
803 руб.
от 6 шт. —
776.25 руб.
Добавить в корзину 1 шт.
на сумму 1 020 руб.
Альтернативные предложения1
Описание
Электроэлемент
CAN TRANSCEIVER, 1MBPS, 1/1, 5.5V, 8-DIP, IC Interface Type:CAN, Serial, No. of TX Buffers:1, No. of RX Buffers:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:DIP, No. of Pins:8Pins, Packaging:Each, MSL:- , RoHS Compliant: Yes
Технические параметры
Automotive | No |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Supply Current - (mA) | 75 |
Military | No |
Minimum Operating Supply Voltage - (V) | 4.5 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tube |
Pin Count | 8 |
Power Down Mode | SleepIStandby |
Standard Package Name | DIP |
Standard Supported | ISO 11898 |
Supplier Package | PDIP |
Base Product Number | MCP2551 -> |
Duplex | Half |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Drivers/Receivers | 1/1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Protocol | CANbus |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 200mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-PDIP |
Type | Transceiver |
Voltage - Supply | 4.5V ~ 5.5V |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Maximum Data Rate | 1Mbps |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 75 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Transceivers | 1 |
Part Status | NRND |
PCB changed | 8 |
PPAP | No |
Product Category | Transceiver |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Supply Current | 75 mA |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Package Type | PDIP |
Width | 7.11mm |
Brand: | Microchip Technology |
Data Rate: | 1 Mb/s |
ESD Protection: | 6 kV |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Number of Transceivers: | 1 |
Operating Supply Current: | 75 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Controllers |
Series: | MCP2551 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | CAN Controller |
IC Type | CAN Transceiver IC |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем