MAX1085BCSA+
2 370 руб.
от 2 шт. —
2 200 руб.
от 5 шт. —
2 090 руб.
от 10 шт. —
2 007.50 руб.
Добавить в корзину 1 шт.
на сумму 2 370 руб.
Описание
Электроэлемент
ADC, SAR, 10BIT, 300KSPS, NSOIC-8; Resolution (Bits):10bit; Sampling Rate:300kSPS; Input Channel Type:Single Ended; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; ADC / DAC Case Style:NSOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:10-Bit SAR ADCs; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Architecture | SAR |
Brand | Maxim Integrated |
DNL - Differential Nonlinearity | +/-1 LSB |
Factory Pack Quantity | 100 |
Height | 1.5 mm(Max) |
INL - Integral Nonlinearity | +/-1 LSB |
Input Type | Single-Ended |
Interface Type | Serial, SPI |
Length | 5 mm(Max) |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Number of Converters | 1 Converter |
Operating Supply Voltage | 2.7 V to 3.6 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Part # Aliases | MAX1085B |
Pd - Power Dissipation | 471 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | Internal |
Reference Voltage | 2.5 V |
Resolution | 10 bit |
RoHS | Details |
Sampling Rate | 300 kS/s |
Series | MAX1085B |
SNR - Signal to Noise Ratio | 60 dB |
Width | 4 mm(Max) |
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем