MCP4023T-202E/CH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
600 руб.
от 2 шт. —
500 руб.
от 5 шт. —
429 руб.
от 10 шт. —
398.75 руб.
Добавить в корзину 1 шт.
на сумму 600 руб.
Описание
Электроэлемент
Digital Potentiometer 2.1kOhm 64POS Non-Volatile Linear Automotive AEC-Q100 6-Pin SOT-23 T/R
Технические параметры
Brand | Microchip Technology |
Digital Interface | Serial(2-Wire) |
Factory Pack Quantity | 3000 |
Height | 1.1 mm |
Length | 2.95 mm |
Manufacturer | Microchip |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of POTs | Single |
Operating Supply Current | 45 uA |
Operating Supply Voltage | 3.3 V, 5 V |
Package / Case | SOT-23-6 |
Packaging | Reel |
Product Category | Digital Potentiometer ICs |
Resistance | 2.1 kOhms |
RoHS | Details |
Series | MCP4023 |
Supply Type | Single |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Taps per POT | 64 |
Unit Weight | 0.00127 oz |
Width | 1.63 mm |
Wiper Memory | Non Volatile |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Lead Shape | Gull-wing |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Package Height | 1.15 |
Mounting | Surface Mount |
Taper Type | Linear |
Number of Pot per Package | 1 |
Number of Positions | 64 |
Memory Type | Non-Volatile |
Resistance Value (kOhm) | 2.1 |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3.3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.045(Typ) |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Pin Count | 6 |
Supplier Package | SOT-23 |
Standard Package Name | SOT-23 |
Brand: | Microchip Technology |
Digital Interface: | Serial(2-Wire) |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of POTs: | Single |
Operating Supply Current: | 45 uA |
Operating Supply Voltage: | 3.3 V, 5 V |
Package / Case: | SOT-23-6 |
Product Category: | Digital Potentiometer ICs |
Product Type: | Digital Potentiometer ICs |
Qualification: | AEC-Q100 |
Resistance: | 2.1 kOhms |
Series: | MCP4023 |
Subcategory: | Digital Potentiometer ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Taper: | Linear |
Taps per POT: | 64 |
Temperature Coefficient: | 150 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Wiper Memory: | Non Volatile |
Вес, г | 0.036 |
Техническая документация
21945e-81547
pdf, 3090 КБ
Datasheet
pdf, 3379 КБ
Дополнительная информация
Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем