PIC24HJ128GP504-E/PT

PIC24HJ128GP504-E/PT
Изображения служат только для ознакомления,
см. техническую документацию
3 860 руб.
от 2 шт.3 650 руб.
Добавить в корзину 1 шт. на сумму 3 860 руб.
Номенклатурный номер: 8002985214

Описание

Электроэлемент
16-bit MCU; 128KB Flash; CAN; DMA; 40 MIPS; nanoWatt44 TQFP 10x10x1mm TRAY

Технические параметры

ADC Resolution 10 bit, 12 bit
Brand Microchip Technology
Core PIC24
Data Bus Width 16 bit
Data RAM Size 8 kB
Data RAM Type RAM
Factory Pack Quantity 160
Height 1 mm
Interface Type I2C, SPI, UART
Length 10 mm
Manufacturer Microchip
Maximum Clock Frequency 40 MHz
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of ADC Channels 13 Channel
Number of I/Os 35 I/O
Number of Timers/Counters 5 Timer
Operating Supply Voltage 3 V to 3.6 V
Package / Case TQFP-44
Packaging Tray
Processor Series PIC24H
Product MCU
Product Category 16-bit Microcontrollers-MCU
Program Memory Size 128 kB
Program Memory Type Flash
RoHS Details
Series PIC24H
Unit Weight 0.00964 oz
Width 10 mm
ADC Resolution: 10 bit, 12 bit
Brand: Microchip Technology
Core: PIC24H
DAC Resolution: 4 bit
Data Bus Width: 16 bit
Data RAM Size: 8 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 160
Interface Type: I2C, JTAG, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 40 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 13 Channel
Number of I/Os: 35 I/O
Number of Timers/Counters: 5 Timer
Package / Case: TQFP-44
Packaging: Tray
Processor Series: PIC24
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 128 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: PIC24HJxxxGPx04
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: PIC
Watchdog Timers: Watchdog Timer

Техническая документация

70293g
pdf, 5467 КБ
Datasheet
pdf, 2513 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем