0845-2R1T-E4
1 шт. со склада г.Москва, срок 8-9 дней
4 660 руб.
Добавить в корзину 1 шт.
на сумму 4 660 руб.
Альтернативные предложения2
Описание
Электроэлемент
JACK, MAGNETICS, 2PORT, 1G, G/G LED; Modular Connector Type:Modular Jack; Port Configuration:2 x 1, Stacked; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:-; Connector Mounting:Through Hole Mount; Connector Orientation:Right Angle; Shielding:Shielded; Magnetics:With Magnetics; LEDs:With LED; Light Pipes:Without Light Pipe; Product Range:MagJack Series; SVHC:No SVHC (15-Jun-2015); Connector Type:RJ45; Contact Material:Copper; Contact Plating:Gold Plated Contacts; Contact Termination:Through Hole Right Angle; Contact Termination Type:Through Hole; Gender:Jack; No. of Contacts:16Contacts; No. of Ports:2Ports; No. of Positions:16Ways
Технические параметры
Automotive | Unknown |
Body Orientation | Right Angle |
ESD Protection | Unknown |
Integrated Magnetics | Yes |
Military Qualified | No |
Number of Contacts | 16 |
Number of Ports | 2 |
Number of Terminals | 34 |
Packaging | Tray |
Terminal Pitch - (mm) | 2.01 |
Termination Method | Solder |
Вес, г | 18.45 |
Техническая документация
Datasheet 0845-2R1T-E4
pdf, 178 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.