MC33269DTRKG

Фото 1/3 MC33269DTRKG
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.170 руб.
от 10 шт.145 руб.
от 100 шт.125 руб.
Добавить в корзину 2 шт. на сумму 460 руб.
Номенклатурный номер: 8002985281

Описание

Электроэлемент
LDO, ADJ, 1.35V TO 10V, 0.8A, TO-252-3; Output Type:Adjustable; Input Voltage Min:2.5V; Input Voltage Max:20V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.35V; Adjustable Output Voltage Max:10V; Output Current:800mA; Dropout Voltage Vdo:1.1V; LDO Regulator Case Style:TO-252; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:Adj 800mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:Lead (27-Jun-2018)

Технические параметры

Brand ON Semiconductor
Dropout Voltage 1 V at 500 mA
Dropout Voltage - Max 1.25 V at 500 mA
Factory Pack Quantity 2500
Height 2.38 mm(Max)
Input Voltage MAX 20 V
Length 6.73 mm(Max)
Line Regulation 0.3%
Load Regulation 0.5%
Manufacturer ON Semiconductor
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current 800 mA
Output Type Adjustable
Output Voltage 1.35 V to 10 V
Package / Case TO-252-3
Packaging Reel
Polarity Positive
Product Category LDO Voltage Regulators
Reference Voltage 1.265 V
RoHS Details
Series MC33269
Unit Weight 0.012346 oz
Voltage Regulation Accuracy 1%
Width 6.22 mm(Max)
Brand: onsemi
Dropout Voltage - Max: 1.25 V at 500 mA
Dropout Voltage: 1 V
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 20 V
Input Voltage, Min: 2.5 V
Line Regulation: 0.3%
Load Regulation: 0.5%
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 800 mA
Output Type: Adjustable
Output Voltage: 1.35 V to 10 V
Package / Case: TO-252-3
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Quiescent Current: 5.5 mA
REACH - SVHC: Details
Reference Voltage: 1.265 V
Series: MC33269
Subcategory: PMIC-Power Management ICs
Voltage Regulation Accuracy: 1%
Accuracy ±1%
Maximum Input Voltage 20 V
Maximum Output Current 800mA
Mounting Type Surface Mount
Package Type DPAK
Pin Count 3
Regulator Type Low Dropout Voltage
Вес, г 5

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем