MSQA6V1W5T2G

Фото 1/2 MSQA6V1W5T2G
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.52 руб.
от 10 шт.35 руб.
от 100 шт.19.03 руб.
Добавить в корзину 2 шт. на сумму 220 руб.
Посмотреть аналоги2
Номенклатурный номер: 8002985321

Описание

Электроэлемент
ESD PROTECTION DIODE, 3V, SOT-323-5; Clamping Voltage Vc Max:-; Diode Case Style:SOT-353; No. of Pins:5Pins; Operating Voltage:1.25V; Power Dissipation Pd:150W; Product Range:MSQA6 Series; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018); Breakdown Voltage Max:7.2V; Breakdown Voltage Min:6.1V; Diode Type:ESD Protection; Reverse Stand-Off Voltage Vrwm:3V; TVS Polarity:Unidirectional

Технические параметры

Capacitance Value 90
Configuration QUAD COMMON ANODE
Direction Type Uni-Directional
Leakage Current 1
Leakage Current (Max) 1uA
Mounting Surface Mount
Mounting Style Surface Mount
Number of Elements 4
Operating Temp Range -55C to 150C
Operating Temperature Classification Military
Operating Temperature Max Deg. C 150C
Operating Temperature Min Deg. C -55C
Package / Case SC-88A
Package Type SOT-353
Packaging Tape and Reel
Peak Pulse Power Dissipation 150 W
Pin Count 5
Polarity Uni-Directional
Power Dissipation 0.385(W)
Product Depth (mm) 1.35(mm)
Product Height (mm) 1(mm)
Product Length (mm) 2.2(mm)
Rad Hardened No
Reverse Breakdown Voltage 6.1 V
Reverse Stand-off Voltage 3 V
Suppressor Type TVS
Test Current (It) 1 mA
Working Voltage 3
Automotive No
Capacitance Value (pF) 90
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Leakage Current (uA) 1
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 385
Maximum Working Voltage (V) 3
Minimum Operating Temperature (°C) -55
Number of Elements per Chip 4
Part Status Active
PCB changed 5
Peak Pulse Power Dissipation (W) 150
PPAP No
Standard Package Name SC
Supplier Package SC-88A
Type TVS
Diode Configuration Common Anode
ESD Protection Yes
Maximum Operating Temperature +150 °C
Maximum Reverse Leakage Current 1µA
Maximum Reverse Stand-off Voltage 3V
Minimum Breakdown Voltage 6.1V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Test Current 1mA
Width 1mm
Вес, г 0.028

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов