PESD5V0X1BL
200 руб.
от 2 шт. —
130 руб.
от 10 шт. —
91 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
Электроэлемент
DIODE, AEC-Q101, 5V, SOD-882; Clamping Voltage Vc Max:-; Diode Case Style:SOD-882; No. of Pins:2Pins; Operating Voltage:5V; Power Dissipation Pd:-; Product Range:-; Automotive Qualification Standard:AEC-Q101; SVHC:No SVH
Технические параметры
Capacitance Value | 1.3 |
Configuration | Single |
Direction Type | Bi-Directional |
Leakage Current | 0.1 |
Mounting Style | Surface Mount |
Number of Elements | 1 |
Operating Temperature Max Deg. C | 150C |
Operating Temperature Min Deg. C | -55C |
Package / Case | DFN |
Packaging | Tape and Reel |
Pin Count | 2 |
Product Depth (mm) | 0.62(mm) |
Product Height (mm) | 0.47(mm) |
Product Length (mm) | 1.02(mm) |
Rad Hardened | No |
Suppressor Type | TVS |
Working Voltage | 5 |
Вес, г | 1 |
Техническая документация
Документация
pdf, 76 КБ