LT3755EUD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 000 руб.
от 2 шт. —
920 руб.
Добавить в корзину 1 шт.
на сумму 1 000 руб.
Описание
Электроэлемент
100kHz~1MHz Flyback,SEPIC,Step-down,boost converter 1 DC-DCController 4.5V~40V QFN-16-EP(3x3) LED DrIvers
Технические параметры
Applications | - |
Current - Output / Channel | - |
Dimming | Analog, PWM |
Frequency | 100kHz ~ 1MHz |
Internal Switch(s) | No |
Manufacturer | Linear Technology |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 125В°C(TJ) |
Package / Case | 16-WFQFN Exposed Pad |
Packaging | Tube |
Part Status | Active |
Series | - |
Standard Package | 121 |
Supplier Device Package | 16-QFN-EP(3x3) |
Topology | Flyback, SEPIC, Step-Down(Buck), Step-Up(Boost) |
Type | DC DC Controller |
Voltage - Output | 75V |
Voltage - Supply (Max) | 40V |
Voltage - Supply (Min) | 4.5V |
Controller Type | Bulk Boost Controller |
Current Conversion Type | DC-DC |
Maximum Input Voltage | 4.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 75 V |
Maximum Switching Frequency | 1 MHz |
Minimum Input Voltage | 40 V |
Minimum Operating Temperature | -40 °C |
Package Type | QFN |
Pin Count | 16 |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 121 |
Features: | PWM Dimming, Open LED Protection |
Input Voltage, Max: | 40 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 40 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Outputs: | 1 Output |
Operating Frequency: | 100 kHz to 1 MHz |
Output Current: | 10 A |
Output Voltage: | Adjustable |
Package/Case: | QFN-16 |
Packaging: | Tube |
Product Category: | LED Lighting Drivers |
Product Type: | LED Lighting Drivers |
Series: | LT3755 |
Subcategory: | Driver ICs |
Supply Current - Max: | 1.7 mA |
Topology: | Boost, Buck, Buck-Boost, Flyback, SEPIC |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем