AD5542BRZ

AD5542BRZ
Изображения служат только для ознакомления,
см. техническую документацию
13 000 руб.
Добавить в корзину 1 шт. на сумму 13 000 руб.
Номенклатурный номер: 8002985606
Бренд: Analog Devices

Описание

Электроэлемент
AD5542 - 2.7V to 5.5V, Serial-Input, Voltage-Output, 16-Bit DAC

Технические параметры

Brand Analog Devices
Factory Pack Quantity 56
Interface Type Serial, SPI
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Number of Converters 1 Converter
Package / Case SOIC-14
Packaging Tube
Pd - Power Dissipation 6.05 mW
Product Digital to Analog Converters
Product Category Digital to Analog Converters-DAC
Reference Type External
Resolution 16 bit
RoHS Details
Sampling Rate 1.5 MS/s
Series AD5542
Settling Time 1 us
SNR - Signal to Noise Ratio 92 dB
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Analog Supply Voltage: 2.7 V to 5.5 V
Brand: Analog Devices
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 56
INL - Integral Nonlinearity: +/-0.5 LSB
Interface Type: 3-Wire, Microwire, QSPI, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Output Type: Voltage Unbuffered
Package / Case: SOIC-14
Packaging: Tube
Pd - Power Dissipation: 6.05 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External
Resolution: 16 bit
Sampling Rate: 1.5 MS/s
Series: AD5542
Settling Time: 1 us
SNR - Signal to Noise Ratio: 92 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 0.7

Техническая документация

Datasheet
pdf, 375 КБ
Datasheet
pdf, 375 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем